This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ABPDRNT150PGAA5

Extended
Manufacturer
Honeywell
MFR.Part #
ABPDRNT150PGAA5
JLCPCB Part #
C5574952
Package
-
Description
-40℃~+85℃ 1uA 460us On-chip self-diagnosis、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、Integrated signal amplifier、On-chip temperature output - Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.1773
200+ $5.2577
500+ $5.0821
1000+ $4.9951
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons