
* Images are for reference only
ABP2LSNT030PASA3XX
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- ABP2LSNT030PASA3XX
- JLCPCB Part #
- C3263583
- Package
- SMD-6P
- Description
- -40℃~+110℃ 0Kpa~2.0684bar 1.8V~3.6V SMD-6P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0240
200+
$3.8802
500+
$3.7438
1000+
$3.6764
Related Products
Welcome back, may I help you?