
* Images are for reference only
ABP2LANT030PGAA5XX
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- ABP2LANT030PGAA5XX
- JLCPCB Part #
- C5937006
- Package
- SMT-6
- Description
- -40℃~+110℃ 0Kpa~2.0684bar 33.8nA 4.75V~5.25V I2C On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、Integrated signal amplifier、On-chip temperature output Yes SMT-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 55
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$26.5102
10+
$25.7061
Welcome back, may I help you?