
* Images are for reference only
84830-02
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- 84830-02
- JLCPCB Part #
- C7199104
- Package
- -
- Description
- -40℃~+85℃ 12V、24V、48V Yes - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.9847
150+
$37.5005
450+
$36.2472
1050+
$35.6287
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?