
* Images are for reference only
76058-00000250-01
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- 76058-00000250-01
- JLCPCB Part #
- C3238357
- Package
- -
- Description
- 1.7237bar~3.4474bar - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.8467
200+
$15.0333
500+
$14.5047
1000+
$14.2444
Welcome back, may I help you?