* Images are for reference only
6AT29
- Manufacturer
- Honeywell
- MFR.Part #
- 6AT29
- JLCPCB Part #
- C4950079
- Package
- -
- Description
- 30V 250V DPDT Direct Insert 5A - Toggle Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
6AT29 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 6AT29 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
6AT29 symbol, PCB footprint from the free EasyEDA PCB design tool.
6AT29 datasheets or manufacturer documentation.
Datasheet: 6AT29 Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing