* Images are for reference only
6AT13
- Manufacturer
- Honeywell
- MFR.Part #
- 6AT13
- JLCPCB Part #
- C6403153
- Package
- -
- Description
- 30V 125V DPDT Direct Insert - Toggle Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
6AT13 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 6AT13 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
6AT13 symbol, PCB footprint from the free EasyEDA PCB design tool.
6AT13 datasheets or manufacturer documentation.
Datasheet: 6AT13 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing