* Images are for reference only
5AT2
- Manufacturer
- Honeywell
- MFR.Part #
- 5AT2
- JLCPCB Part #
- C6823258
- Package
- -
- Description
- 28V 115V DPDT Direct Insert - Toggle Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
5AT2 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 5AT2 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
5AT2 symbol, PCB footprint from the free EasyEDA PCB design tool.
5AT2 datasheets or manufacturer documentation.
Datasheet: 5AT2 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing