
* Images are for reference only
26PCGFJ2G
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- 26PCGFJ2G
- JLCPCB Part #
- C3254028
- Package
- DIP-4
- Description
- -40℃~+85℃ 2.5V~16V ±1.72369Mpa DIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.4553
200+
$15.2688
500+
$14.7326
1000+
$14.4677
Welcome back, may I help you?