* Images are for reference only
1LS23
- Manufacturer
- Honeywell
- MFR.Part #
- 1LS23
- JLCPCB Part #
- C5490446
- Package
- -
- Description
- 115V SPDT 120V - Microswitches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1LS23 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1LS23 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
1LS23 symbol, PCB footprint from the free EasyEDA PCB design tool.
1LS23 datasheets or manufacturer documentation.
Datasheet: 1LS23 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing