* Images are for reference only
13AT8
- Manufacturer
- Honeywell
- MFR.Part #
- 13AT8
- JLCPCB Part #
- C5871802
- Package
- -
- Description
- 30V 250V Four-pole double throw Direct Insert - Toggle Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
13AT8 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 13AT8 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
13AT8 symbol, PCB footprint from the free EasyEDA PCB design tool.
13AT8 datasheets or manufacturer documentation.
Datasheet: 13AT8 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing