
* Images are for reference only
HIH6130-021-001
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- HIH6130-021-001
- JLCPCB Part #
- C5380874
- Package
- SOIC-8
- Description
- -25℃~+85℃ 0%RH~100%RH 14bit 2.3V~5.5V 650uA I2C ±0.5℃ ±4%RH SOIC-8 Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9228
10+
$11.3619
30+
$10.3922
100+
$9.5446
Welcome back, may I help you?