
* Images are for reference only
HT7833
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7833
- JLCPCB Part #
- C164106
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 3.3V 360mV@(500mA) 4uA 500mA 8V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2488
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2294
In-stock Item Pricing
Qty Unit Price
1+
$0.2922
50+
$0.2349
150+
$0.2102
500+
$0.1795
3000+
$0.1450
6000+
$0.1368
Related Products
Welcome back, may I help you?