
* Images are for reference only
HT7733
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7733
- JLCPCB Part #
- C259880
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 100mA 115kHz 3.3V 6V Boost Boost Built-in No SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4239
10+
$0.3356
30+
$0.2987
100+
$0.2505
500+
$0.2296
1000+
$0.2168
3000+
$0.2152
6000+
$0.2136
Related Products
Welcome back, may I help you?