
* Images are for reference only
HT7730BA
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7730BA
- JLCPCB Part #
- C259553
- Package
- SOT-89-3
- Description
- 1 200kHz 3V 850mV~5V Boost Boost Built-in No SOT-89-3 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1980
50+
$0.1567
150+
$0.1391
500+
$0.1171
2500+
$0.1071
5000+
$0.1014
10000+
$0.1001
20000+
$0.0993
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?