
* Images are for reference only
HT7727
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7727
- JLCPCB Part #
- C259878
- Package
- SOT-23-5
- Description
- 0℃~+70℃ 1 115kHz 2.7V 600mV~6V Boost Boost Built-in No SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1030
50+
$0.1007
150+
$0.0991
500+
$0.0977
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?