
* Images are for reference only
HT7718B
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7718B
- JLCPCB Part #
- C259885
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.8V 10uA 115kHz 850mV~5V Boost Boost Built-in Fixed No SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1885
10+
$0.1481
30+
$0.1307
100+
$0.1091
500+
$0.0994
1000+
$0.0937
Related Products
Welcome back, may I help you?