
* Images are for reference only
HT75A0-2
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT75A0-2
- JLCPCB Part #
- C75786
- Package
- SOT-89-3
- Description
- -40℃~+85℃ 1 10V 150mA 2.5uA 25mV@(1mA) 30V Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 127
In-stock Item Pricing
Qty Unit Price
1+
$0.1512
50+
$0.1210
150+
$0.1059
1000+
$0.0946
2000+
$0.0855
5000+
$0.0810
Related Products
Welcome back, may I help you?