
* Images are for reference only
HT7570-7
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7570-7
- JLCPCB Part #
- C259871
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 150mA 2.5uA 30V 30mV@(1mA) 7V Fixed Over Current Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2936
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2933
In-stock Item Pricing
Qty Unit Price
1+
$0.1757
50+
$0.1392
150+
$0.1237
500+
$0.1042
3000+
$0.0956
6000+
$0.0903
9000+
$0.0892
21000+
$0.0885
Related Products
Welcome back, may I help you?