
* Images are for reference only
HT7536-3
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7536-3
- JLCPCB Part #
- C259512
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 100mA 1uA 25mV@(1mA) 3.6V 30V Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2240
50+
$0.1771
150+
$0.1571
500+
$0.1319
2500+
$0.1208
5000+
$0.1140
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?