
* Images are for reference only
HT7530-1
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7530-1
- JLCPCB Part #
- C73728
- Package
- TO-92-3
- Description
- -40℃~+85℃ 1 100mA 2.5uA 30V 30mV@(1mA) 3V Fixed Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 110
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1030
50+
$0.0819
150+
$0.0715
500+
$0.0636
2500+
$0.0574
5000+
$0.0542
10000+
$0.0535
20000+
$0.0530
Related Products
Welcome back, may I help you?