
* Images are for reference only
HT7527-3
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7527-3
- JLCPCB Part #
- C259510
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 100mA 1uA 2.7V 30V 30mV@(1mA) Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1983
50+
$0.1537
150+
$0.1347
500+
$0.1109
2500+
$0.1002
5000+
$0.0938
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?