
* Images are for reference only
HT7333-1
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7333-1
- JLCPCB Part #
- C82218
- Package
- TO-92-3
- Description
- -40℃~+85℃@(Ta) 1 120mV@(30mA) 2.5uA 250mA 3.3V 30V Fixed Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1402
50+
$0.1116
150+
$0.0973
500+
$0.0866
2500+
$0.0779
5000+
$0.0737
10000+
$0.0728
20000+
$0.0721
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?