
* Images are for reference only
HT7330
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7330
- JLCPCB Part #
- C259240
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 12V 250mA 3.5uA 3V 95mV@(40mA) Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 374
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 371
In-stock Item Pricing
Qty Unit Price
1+
$0.2129
50+
$0.1693
150+
$0.1505
1000+
$0.1272
2000+
$0.1168
5000+
$0.1105
Related Products
Welcome back, may I help you?