
* Images are for reference only
HT7327
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7327
- JLCPCB Part #
- C259709
- Package
- TO-92-3
- Description
- -40℃~+85℃@(Ta) 1 100mV@(40mA) 12V 2.7V 200mA 3.5uA Fixed Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2202
50+
$0.1764
150+
$0.1577
500+
$0.1343
2500+
$0.1240
5000+
$0.1177
10000+
$0.1164
20000+
$0.1155
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?