
* Images are for reference only
HT7318
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7318
- JLCPCB Part #
- C259707
- Package
- TO-92-3
- Description
- 1 1.8V 12V 150mA 170mV@(40mA) 3.5uA Fixed Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1060
50+
$0.1034
150+
$0.1018
500+
$0.1001
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?