
* Images are for reference only
HT7123-3
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7123-3
- JLCPCB Part #
- C259225
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 1.5uA 100mV@(1mA) 2.3V 30V 30mA Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1547
50+
$0.1205
150+
$0.1059
500+
$0.0877
2500+
$0.0794
5000+
$0.0746
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?