
* Images are for reference only
HT7123-2
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7123-2
- JLCPCB Part #
- C259582
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 2.3V 2.5uA 30V 30mA 35mV@(1mA) Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6186
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6186
In-stock Item Pricing
Qty Unit Price
1+
$0.1620
10+
$0.1423
30+
$0.1339
100+
$0.1234
500+
$0.1187
1000+
$0.1158
3000+
$0.1145
6000+
$0.1136
Related Products
Welcome back, may I help you?