
* Images are for reference only
HT45F0059-16NSOP
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT45F0059-16NSOP
- JLCPCB Part #
- C19632813
- Package
- NSOP-16
- Description
- -40℃~+85℃ 12bit 256Byte 3.3V~5.5V 32Byte 8 Bit 8KB Built-in FLASH Others Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、Built-in general-purpose timer、Hardware CRC、Integrated LDO NSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 375
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 374
In-stock Item Pricing
Qty Unit Price
1+
$0.5668
10+
$0.4576
50+
$0.4030
100+
$0.3500
500+
$0.3179
1000+
$0.3019
Related Products
Welcome back, may I help you?