
* Images are for reference only
HT1632D-52LQFP-2.0
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT1632D-52LQFP-2.0
- JLCPCB Part #
- C5444708
- Package
- LQFP-52(14x14)
- Description
- -40℃~+85℃ 1 2.4V~5.5V 230kHz~282kHz PWM LQFP-52(14x14) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 90
Total: $0.01
Add To List
Available Order Qty: 176
In-stock Item Pricing
Qty Unit Price
1+
$0.8818
10+
$0.7129
30+
$0.6292
90+
$0.5455
540+
$0.4956
990+
$0.4699
Related Products
Welcome back, may I help you?