
* Images are for reference only
HoLR2725-4W-1mR-1%-15ppm
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoLR2725-4W-1mR-1%-15ppm
- JLCPCB Part #
- C2908371
- Package
- 2725
- Description
- 1mΩ 4W Current Sense Resistor SMD ±1% 2725 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1004
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1004
In-stock Item Pricing
Qty Unit Price
1+
$0.4792
10+
$0.3908
30+
$0.3538
100+
$0.3072
500+
$0.2444
1000+
$0.2316
Related Products
Welcome back, may I help you?