
* Images are for reference only
HMC452ST89TR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC452ST89TR
- JLCPCB Part #
- C3193254
- Package
- SOT-89
- Description
- 400MHz~2.2GHz 5V 7dB SOT-89 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.1236
200+
$9.3363
500+
$9.0077
1000+
$8.8465
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?