
* Images are for reference only
GBU610
Extended
- Manufacturer
- High Diode
- MFR.Part #
- GBU610
- JLCPCB Part #
- C53058614
- Package
- GBU
- Description
- -55℃~+150℃ 1.1V@3A 10uA 175A 1kV 6A Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.2034
50+
$0.1611
250+
$0.1429
500+
$0.1203
2500+
$0.1103
5000+
$0.1042
Related Products
Welcome back, may I help you?