
* Images are for reference only
Hi9216
Extended
- Manufacturer
- Hichips
- MFR.Part #
- Hi9216
- JLCPCB Part #
- C47089299
- Package
- ESOP-8
- Description
- -40℃~+125℃ 1 1.8mA 2A 350kHz 8V~100V Adjustable Buck Buck Built-in No ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2738
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2736
In-stock Item Pricing
Qty Unit Price
1+
$0.5323
10+
$0.4743
30+
$0.4452
100+
$0.4162
500+
$0.3984
1000+
$0.3904
Related Products
Welcome back, may I help you?