
* Images are for reference only
Hi4322
Extended
- Manufacturer
- Hichips
- MFR.Part #
- Hi4322
- JLCPCB Part #
- C47089295
- Package
- SOT-89-5
- Description
- -40℃~+125℃ 1.5A 1MHz 3% 4V~100V Buck Built-in Over-Temperature Protection (OTP) PWM SOT-89-5 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 924
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 893
In-stock Item Pricing
Qty Unit Price
1+
$0.2104
50+
$0.1659
150+
$0.1468
500+
$0.1229
3000+
$0.1125
6000+
$0.1060
Related Products
Welcome back, may I help you?