
* Images are for reference only
HT-LFCN-530+
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- HT-LFCN-530+
- JLCPCB Part #
- C5333294
- Package
- SMD-4P,3.2x1.6mm
- Description
- +55℃~+100℃ 0.8dB 20dB、20dB、40dB 50Ω 700MHz Low Pass SMD-4P,3.2x1.6mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4392
10+
$3.8160
30+
$3.3053
100+
$2.9295
500+
$2.7577
1000+
$2.6790
Related Products
Welcome back, may I help you?