
* Images are for reference only
HT-HFCN-7150+
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- HT-HFCN-7150+
- JLCPCB Part #
- C5333328
- Package
- SMD
- Description
- -55℃~+100℃ 1.93dB 50Ω 6.15GHz 7.9GHz~11GHz Bandpass SMD RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2156
10+
$7.9179
30+
$7.1277
100+
$6.4644
Related Products
Welcome back, may I help you?