
* Images are for reference only
HT-ADP-2-10+
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- HT-ADP-2-10+
- JLCPCB Part #
- C50327607
- Package
- SMD-6P,8.3x6.4mm
- Description
- -40℃~+85℃ 0.1dB 0.8dB 1deg 2 way 23dB 3.5mm 5MHz~1GHz 6.35mm 8.3mm SMD-6P,8.3x6.4mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$15.8149
10+
$15.2897
Related Products
Welcome back, may I help you?