
* Images are for reference only
HT-AD3PS-1+
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- HT-AD3PS-1+
- JLCPCB Part #
- C50327606
- Package
- SMD-8P,11.2x9.7mm
- Description
- -40℃~+85℃ 0.2dB 0.8dB 11.2mm 1MHz~300MHz 25dB 3 way 3deg 6mm 9.65mm SMD-8P,11.2x9.7mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$14.6280
10+
$14.1334
Related Products
Welcome back, may I help you?