
* Images are for reference only
HN-RF5059-0.8(11-3)R
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- HN-RF5059-0.8(11-3)R
- JLCPCB Part #
- C48972260
- Package
- 插件,D5xL5.9mm
- Description
- -65℃~+155℃ 0.2dB 1 1 1.1 300V 5000MΩ 50Ω 插件,D5xL5.9mm Feed-Voltage/Radio-Frequency Insulator ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4627
10+
$2.9456
30+
$2.6388
100+
$2.3288
500+
$2.1859
1000+
$2.1200
Related Products
Welcome back, may I help you?