
* Images are for reference only
HN-LP4-0.38-1.27(8.8-1)M
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- HN-LP4-0.38-1.27(8.8-1)M
- JLCPCB Part #
- C48972026
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+155℃ 1 300V 4 5000MΩ 50Ω 插件,P=1.27mm Feed-Voltage/Radio-Frequency Insulator ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3745
10+
$6.3816
30+
$5.7502
100+
$5.2184
Related Products
Welcome back, may I help you?