
* Images are for reference only
HL-SMA-KEP-02
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- HL-SMA-KEP-02
- JLCPCB Part #
- C22355857
- Package
- Plugin
- Description
- 1 5.3mm 50Ω 8mm Board Side Inner Bore Offset Pin SMA 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1821
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1781
In-stock Item Pricing
Qty Unit Price
1+
$0.3356
50+
$0.2714
200+
$0.2425
500+
$0.2088
2500+
$0.1927
5000+
$0.1831
Related Products
Welcome back, may I help you?