This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HJ-MRFS3-1.27-0.5

Extended
Manufacturer
HenryTech
MFR.Part #
HJ-MRFS3-1.27-0.5
JLCPCB Part #
C18208809
Package
Plugin,P=1.27mm
Description
-55℃~+165℃ 1 1000MΩ 3 500V Feeding power line-up insulator 插件,P=1.27mm Feed-Voltage/Radio-Frequency Insulator ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.8427
10+ $5.8794
30+ $5.2934
100+ $4.8005

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons