
* Images are for reference only
H3-MABA-011052
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- H3-MABA-011052
- JLCPCB Part #
- C25346935
- Package
- SMD-5P,4.2x3.7mm
- Description
- -40℃~+125℃ 1.1dB 2.6dB 2:1 4.23mm 5MHz~300MHz 5° SMD-5P,4.2x3.7mm Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2741
10+
$1.0535
30+
$0.9327
100+
$0.7958
500+
$0.7345
1000+
$0.7072
Related Products
Welcome back, may I help you?