This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S12S3.3-1WH2

Extended
Manufacturer
HenLv
MFR.Part #
S12S3.3-1WH2
JLCPCB Part #
C6288835
Package
SIP,11.6x6mm
Description
1 1.5kV 11.4V~12.6V 1W 3.3V 303mA 72% SIP,11.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5470
200+ $1.4156
500+ $1.3689
1000+ $1.3447

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons