This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M83-LML3M5N36-0000-000

Extended
Manufacturer
Harwin
MFR.Part #
M83-LML3M5N36-0000-000
JLCPCB Part #
C17274121
Package
Push-Pull
Description
-55℃~+125℃ 12 2.2A 2mm 3 36P 3x12P 800V Black Phosphor bronze Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.8891
192+ $17.1130
496+ $16.5414
992+ $16.2589
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons