
* Images are for reference only
M83-LML3M5N27-0000-000
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M83-LML3M5N27-0000-000
- JLCPCB Part #
- C17446412
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2.2A 27P 2mm 3 3x9P 800V 9 Black Phosphor bronze Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.0217
192+
$15.9699
496+
$15.4352
992+
$15.1719
Welcome back, may I help you?