
* Images are for reference only
M83-LFT1F2N27-0000-000
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M83-LFT1F2N27-0000-000
- JLCPCB Part #
- C7221913
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 120V 27P 2mm 2mm 3 8.38mm Gold Through Hole 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.9770
210+
$16.3504
510+
$15.8045
990+
$15.5348
Welcome back, may I help you?