
* Images are for reference only
M80-5T10605M1-04-331-00-000
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M80-5T10605M1-04-331-00-000
- JLCPCB Part #
- C17553348
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.2A 2mm 800V Black Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.9636
200+
$23.5280
496+
$22.7417
1000+
$22.3526
Welcome back, may I help you?