
* Images are for reference only
M80-5000000M5-02-333-00-000
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M80-5000000M5-02-333-00-000
- JLCPCB Part #
- C17666502
- Package
- Push-Pull
- Description
- -55℃~+125℃ 1 1x2P 2 20A 2P 2mm 4mm 800V Black Copper alloy Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$28.7110
28+
$27.0879
Related Products
Welcome back, may I help you?